
ADM561JRSZ-REEL | |
---|---|
DigiKey Part Number | ADM561JRSZ-REELTR-ND - Tape & Reel (TR) ADM561JRSZ-REELCT-ND - Cut Tape (CT) ADM561JRSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM561JRSZ-REEL |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM561JRSZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 116Kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.10000 | $100.10 |
10 | $68.79500 | $687.95 |
25 | $60.64040 | $1,516.01 |
100 | $51.42120 | $5,142.12 |
250 | $48.98040 | $12,245.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $48.98040 | $73,470.60 |