ADM488ARZ-REEL7 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 89
Unit Price: $18.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.83964
Datasheet

Similar


Analog Devices Inc.
In Stock: 41
Unit Price: $18.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.83964
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,000
Unit Price: $7.45000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,746
Unit Price: $11.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 94
Unit Price: $11.12000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 8,793
Unit Price: $8.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,393
Unit Price: $13.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,929
Unit Price: $10.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,499
Unit Price: $13.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,108
Unit Price: $8.42000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5,610
Unit Price: $8.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet
AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM488ARZ-REEL7

DigiKey Part Number
ADM488ARZ-REEL7TR-ND - Tape & Reel (TR)
ADM488ARZ-REEL7CT-ND - Cut Tape (CT)
ADM488ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM488ARZ-REEL7
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM488ARZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 67,072 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$51.37000$51.37
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

67,072In Stock
Ships from Rochester Electronics, LLC