ADG412BRU-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,081
Unit Price: $78.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,240
Unit Price: $68.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,026
Unit Price: $65.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $36.87796
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 42
Unit Price: $65.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $36.87796
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 552
Unit Price: $23.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $11.56397
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 120
Unit Price: $24.25000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.28128
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,334
Unit Price: $136.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $80.91663
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 205
Unit Price: $233.33000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,780
Unit Price: $233.33000
Datasheet
4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG412BRU-REEL7

DigiKey Part Number
ADG412BRU-REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG412BRU-REEL7
Description
IC SW SPST-NOX4 35OHM 16TSSOP
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG412BRU-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types