
ADM3488ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM3488ARZ-REEL7TR-ND - Tape & Reel (TR) ADM3488ARZ-REEL7CT-ND - Cut Tape (CT) ADM3488ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3488ARZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3488ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $21.86100 | $218.61 |
| 25 | $20.06360 | $501.59 |
| 100 | $18.08890 | $1,808.89 |
| 250 | $17.48484 | $4,371.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.59617 | $16,596.17 |
| 2,000 | $16.20018 | $32,400.36 |
| 3,000 | $16.00189 | $48,005.67 |
| 5,000 | $15.78214 | $78,910.70 |

