
ADM3310EARUZ-REEL7 | |
---|---|
DigiKey Part Number | ADM3310EARUZ-REEL7TR-ND - Tape & Reel (TR) ADM3310EARUZ-REEL7CT-ND - Cut Tape (CT) ADM3310EARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3310EARUZ-REEL7 |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3310EARUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.57000 | $56.57 |
10 | $37.52400 | $375.24 |
25 | $32.56800 | $814.20 |
100 | $26.95920 | $2,695.92 |
250 | $24.20604 | $6,051.51 |
500 | $22.68288 | $11,341.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.68289 | $22,682.89 |