
ADM3222ARWZ-REEL7 | |
---|---|
DigiKey Part Number | ADM3222ARWZ-REEL7TR-ND - Tape & Reel (TR) ADM3222ARWZ-REEL7CT-ND - Cut Tape (CT) ADM3222ARWZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3222ARWZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3222ARWZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.28000 | $48.28 |
10 | $31.75200 | $317.52 |
25 | $27.44120 | $686.03 |
100 | $22.56220 | $2,256.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $19.14065 | $7,656.26 |
800 | $18.26948 | $14,615.58 |