


ADM3061EARMZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM3061EARMZ-R7TR-ND - Tape & Reel (TR) 505-ADM3061EARMZ-R7CT-ND - Cut Tape (CT) 505-ADM3061EARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM3061EARMZ-R7 |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3061EARMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.98000 | $31.98 |
| 10 | $24.18800 | $241.88 |
| 25 | $22.22440 | $555.61 |
| 100 | $20.07030 | $2,007.03 |
| 250 | $19.49744 | $4,874.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.91481 | $17,914.81 |
| 2,000 | $17.49544 | $34,990.88 |
| 3,000 | $17.28543 | $51,856.29 |



