


ADM2914-2ARQZ-RL7 | |
|---|---|
DigiKey Part Number | ADM2914-2ARQZ-RL7TR-ND - Tape & Reel (TR) ADM2914-2ARQZ-RL7CT-ND - Cut Tape (CT) ADM2914-2ARQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM2914-2ARQZ-RL7 |
Description | IC SUPERVISOR 4 CHANNEL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM2914-2ARQZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 6ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.18000 | $66.18 |
| 10 | $51.24500 | $512.45 |
| 25 | $47.51040 | $1,187.76 |
| 100 | $43.64880 | $4,364.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $40.48924 | $40,489.24 |
| 2,000 | $39.66730 | $79,334.60 |

