
ADM242ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM242ARZ-REELTR-ND - Tape & Reel (TR) 505-ADM242ARZ-REELCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM242ARZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM242ARZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.94000 | $83.94 |
| 10 | $65.50100 | $655.01 |
| 25 | $60.88200 | $1,522.05 |
| 100 | $55.80340 | $5,580.34 |
| 250 | $53.38384 | $13,345.96 |
| 500 | $51.92518 | $25,962.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $50.72485 | $50,724.85 |

