
ADM237LAR-REEL | |
---|---|
DigiKey Part Number | 2156-ADM237LAR-REEL-ADTR-ND |
Manufacturer | |
Manufacturer Product Number | ADM237LAR-REEL |
Description | IC TXRX RS-232 5:3 5V LP 24SOIC |
Customer Reference | |
Detailed Description | 4/3 Transceiver RS232 24-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |