24 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM237LAR-REEL

DigiKey Part Number
2156-ADM237LAR-REEL-ADTR-ND
Manufacturer
Manufacturer Product Number
ADM237LAR-REEL
Description
IC TXRX RS-232 5:3 5V LP 24SOIC
Customer Reference
Detailed Description
4/3 Transceiver RS232 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,297
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $750.72 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.