
ADM231LAQ | |
---|---|
DigiKey Part Number | 2156-ADM231LAQ-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADM231LAQ |
Description | IC TX/TX RS-232 DUAL 5V 14CDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver RS232 14-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM231LAQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CERDIP | |
Base Product Number |