5/3 Transceiver Full RS232 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM207EARUZ-REEL7

DigiKey Part Number
505-ADM207EARUZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM207EARUZ-REEL7CT-ND - Cut Tape (CT)
505-ADM207EARUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM207EARUZ-REEL7
Description
IC TRANSCEIVER FULL 5/3 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM207EARUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.64000$38.64
10$29.35900$293.59
25$27.04560$676.14
100$24.50170$2,450.17
250$24.02584$6,006.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$22.61381$22,613.81
2,000$22.10346$44,206.92
3,000$21.84798$65,543.94
Manufacturers Standard Package