SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70
Introducing Power by Linear

ADM1818-10AKSZ-RL7

DigiKey Part Number
ADM1818-10AKSZ-RL7TR-ND - Tape & Reel (TR)
ADM1818-10AKSZ-RL7CT-ND - Cut Tape (CT)
ADM1818-10AKSZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1818-10AKSZ-RL7
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
ADM1818-10AKSZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.88V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,869
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.96000$24.96
10$15.84700$158.47
25$13.46280$336.57
100$10.76630$1,076.63
250$9.44232$2,360.58
500$8.62762$4,313.81
1,000$7.94529$7,945.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.28726$21,861.78
Manufacturers Standard Package