


ADM1815-10ARTZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADM1815-10ARTZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1815-10ARTZ-RL7CT-ND - Cut Tape (CT) 505-ADM1815-10ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1815-10ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1815-10ARTZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $10.98400 | $109.84 |
| 25 | $9.99720 | $249.93 |
| 100 | $8.90800 | $890.80 |
| 250 | $8.38888 | $2,097.22 |
| 500 | $8.30208 | $4,151.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.49954 | $22,498.62 |
| 6,000 | $7.34375 | $44,062.50 |
| 9,000 | $7.26572 | $65,391.48 |

