


ADM1811-5ARTZ-RL7 | |
---|---|
DigiKey Part Number | ADM1811-5ARTZ-RL7TR-ND - Tape & Reel (TR) ADM1811-5ARTZ-RL7CT-ND - Cut Tape (CT) ADM1811-5ARTZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1811-5ARTZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1811-5ARTZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.96000 | $24.96 |
10 | $15.84700 | $158.47 |
25 | $13.46280 | $336.57 |
100 | $10.76630 | $1,076.63 |
250 | $9.44232 | $2,360.58 |
500 | $8.62762 | $4,313.81 |
1,000 | $7.94529 | $7,945.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.28726 | $21,861.78 |