


ADM1810-5AKSZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADM1810-5AKSZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1810-5AKSZ-RL7CT-ND - Cut Tape (CT) 505-ADM1810-5AKSZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1810-5AKSZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM1810-5AKSZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.62V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.89000 | $28.89 |
10 | $18.48900 | $184.89 |
25 | $15.76600 | $394.15 |
100 | $12.68390 | $1,268.39 |
250 | $11.17016 | $2,792.54 |
500 | $10.23930 | $5,119.65 |
1,000 | $9.45939 | $9,459.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.95230 | $26,856.90 |