
ADM1385ARSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1385ARSZ-REEL7TR-ND - Tape & Reel (TR) ADM1385ARSZ-REEL7CT-ND - Cut Tape (CT) ADM1385ARSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1385ARSZ-REEL7 |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1385ARSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.70000 | $56.70 |
| 10 | $37.67600 | $376.76 |
| 25 | $32.70920 | $817.73 |
| 100 | $27.96080 | $2,796.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.84380 | $11,421.90 |

