
ADM1385ARSZ-REEL | |
|---|---|
DigiKey Part Number | 505-ADM1385ARSZ-REELTR-ND - Tape & Reel (TR) 505-ADM1385ARSZ-REELCT-ND - Cut Tape (CT) 505-ADM1385ARSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1385ARSZ-REEL |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1385ARSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.90000 | $49.90 |
| 10 | $38.28800 | $382.88 |
| 25 | $35.38200 | $884.55 |
| 100 | $32.18640 | $3,218.64 |
| 250 | $31.95040 | $7,987.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $29.46871 | $44,203.07 |

