20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1385ARSZ-REEL

DigiKey Part Number
505-ADM1385ARSZ-REELTR-ND - Tape & Reel (TR)
505-ADM1385ARSZ-REELCT-ND - Cut Tape (CT)
505-ADM1385ARSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM1385ARSZ-REEL
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1385ARSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
460Kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.70000$56.70
10$37.67600$376.76
25$32.70920$817.73
100$27.96080$2,796.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$22.84380$34,265.70
Manufacturers Standard Package