


ADM1294-1BACPZ | |
|---|---|
DigiKey Part Number | ADM1294-1BACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1294-1BACPZ |
Description | IC MONITOR QUAD UV/OV 16LFCSP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1294-1BACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | 1.1V | |
Voltage - I/O Low | 0.4V, 0.8V, 1.5V | |
Current - Supply | 3.6mA | |
Voltage - Supply | 2.95 V ~ 13 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.49000 | $98.49 |
| 10 | $77.29000 | $772.90 |
| 92 | $66.46641 | $6,114.91 |
| 184 | $64.25283 | $11,822.52 |
| 276 | $63.14380 | $17,427.69 |
| 552 | $61.51783 | $33,957.84 |

