


ADM1293-1AARUZ | |
---|---|
DigiKey Part Number | ADM1293-1AARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1293-1AARUZ |
Description | IC MONITOR QUAD UV/OV 14TSSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1293-1AARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Input Impedance | - | |
Measurement Error | - | |
Voltage - I/O High | 1.1V | |
Voltage - I/O Low | 0.4V, 0.8V, 1.5V | |
Current - Supply | 3.6mA | |
Voltage - Supply | 2.95 V ~ 20 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $77.58656 | $7,448.31 |