
MAX20411DAFHF/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX20411DAFHF/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20411DAFHF/VY+ |
Description | IC REG BUCK PROG 40A 21FC2QFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 40A 21-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.275V | |
Current - Output | ||
Frequency - Switching | 1.05MHz, 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 21-FC2QFN (3.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.74000 | $86.74 |
| 10 | $67.74500 | $677.45 |
| 25 | $62.99320 | $1,574.83 |
| 100 | $57.76670 | $5,776.67 |
| 420 | $54.12624 | $22,733.02 |
| 840 | $52.82862 | $44,376.04 |
| 1,260 | $52.17873 | $65,745.20 |

