20 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1275-3ARQZ

DigiKey Part Number
505-ADM1275-3ARQZ-ND
Manufacturer
Manufacturer Product Number
ADM1275-3ARQZ
Description
IC HOT SWAP CTRLR GP 20QSOP
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 20-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1275-3ARQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
PMBus
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
2.95V ~ 20V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
5 mA
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
In-Stock: 11
Can ship immediately
Last Time Buy Date: 1/3/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$161.76000$161.76
10$114.72400$1,147.24
56$93.81661$5,253.73
112$92.27107$10,334.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.