


ADM1260ACPZ | |
---|---|
DigiKey Part Number | ADM1260ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1260ACPZ |
Description | IC SUPERVISOR 10 CHANNEL 40LFCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 10 Channel 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1260ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $200.20000 | $200.20 |
10 | $143.95300 | $1,439.53 |
42 | $122.40786 | $5,141.13 |
126 | $121.52524 | $15,312.18 |