


ADM1232ARNZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1232ARNZ-REEL7TR-ND - Tape & Reel (TR) ADM1232ARNZ-REEL7CT-ND - Cut Tape (CT) ADM1232ARNZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1232ARNZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1232ARNZ-REEL7 Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Analog Devices Inc. | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 250ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 10 | $27.13900 | $271.39 |
| 25 | $24.96720 | $624.18 |
| 100 | $22.57870 | $2,257.87 |
| 250 | $21.44004 | $5,360.01 |
| 500 | $21.38412 | $10,692.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $20.18839 | $20,188.39 |
| 2,000 | $19.72342 | $39,446.84 |
| 3,000 | $19.49057 | $58,471.71 |


