


ADM1075-2ACPZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADM1075-2ACPZ-RL7TR-ND - Tape & Reel (TR) 505-ADM1075-2ACPZ-RL7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADM1075-2ACPZ-RL7 |
Description | IC HOT SWAP CTRLR -48V 28LFCSP |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel -48V 28-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADM1075-2ACPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Auto Retry, PMBus | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -80V ~ -35V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 5.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.40000 | $150.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $83.86350 | $125,795.25 |