New at DigiKey
ADL8140 - Amplifier 10GHz ~ 18GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8140-EVALZ

DigiKey Part Number
505-ADL8140-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL8140-EVALZ
Description
EVAL BOARD FOR ADL8140
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL8140 - Amplifier 10GHz ~ 18GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
10GHz ~ 18GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADL8140
Note
-
RF Type
-
RF Frequency
10GHz ~ 18GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,589.94000$6,589.94
Manufacturers Standard Package