
ADL8109ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8109ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8109ACPZN-R7 |
Description | LNA, HIGH INPUT POWER, 1 TO 20 G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1GHz ~ 20GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8109ACPZN-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1GHz ~ 20GHz | |
P1dB | 16.5dBm | |
Gain | 15dB | |
Noise Figure | 4.5dB | |
RF Type | Radar | |
Voltage - Supply | 3V ~ 6V | |
Current - Supply | 100mA | |
Test Frequency | 1GHz ~ 8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1,177.83264 | $3,533,497.92 |


