
ADL6337ACRZD-R7 | |
---|---|
DigiKey Part Number | 505-ADL6337ACRZD-R7TR-ND - Tape & Reel (TR) 505-ADL6337ACRZD-R7CT-ND - Cut Tape (CT) 505-ADL6337ACRZD-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL6337ACRZD-R7 |
Description | 36DB GAIN, 0.5-5.2GHZ TRANSMIT V |
Customer Reference | |
Detailed Description | RF Amplifier IC 2G/3G/4G, FDD, LTE, TDD 500MHz ~ 1GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Frequency | 500MHz ~ 1GHz | |
P1dB | 26.1dBm | |
Gain | 37.4dB | |
Noise Figure | 5.3dB | |
RF Type | 2G/3G/4G, FDD, LTE, TDD | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 460mA | |
Test Frequency | 500MHz ~ 1GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.47000 | $136.47 |
10 | $118.81300 | $1,188.13 |
25 | $112.68440 | $2,817.11 |
100 | $104.27310 | $10,427.31 |
250 | $99.24076 | $24,810.19 |
500 | $95.69050 | $47,845.25 |