


ADL5610ARKZ-R7 | |
---|---|
DigiKey Part Number | 505-ADL5610ARKZ-R7TR-ND - Tape & Reel (TR) 505-ADL5610ARKZ-R7CT-ND - Cut Tape (CT) 505-ADL5610ARKZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5610ARKZ-R7 |
Description | IC AMP W-CDMA 30MHZ-6GHZ SOT89-3 |
Customer Reference | |
Detailed Description | RF Amplifier IC W-CDMA 30MHz ~ 6GHz SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADL5610ARKZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Frequency | 30MHz ~ 6GHz | |
P1dB | 20.4dBm | |
Gain | 18.4dB | |
Noise Figure | 2.2dB | |
RF Type | W-CDMA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 92mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |