
ADL5591ACPZ-R7 | |
---|---|
DigiKey Part Number | ADL5591ACPZ-R7TR-ND - Tape & Reel (TR) ADL5591ACPZ-R7CT-ND - Cut Tape (CT) ADL5591ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5591ACPZ-R7 |
Description | RF MODULATOR 1.805-1.99GHZ 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 1.805GHz ~ 1.99GHz 36-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5591ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 1.805GHz ~ 1.99GHz | |
P1dB | 16dBm | |
Noise Floor | -157dBM/Hz | |
Output Power | 4.7dBm | |
Current - Supply | 170 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 1.96GHz | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 36-LFCSP-VQ (6x5.75) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.19000 | $120.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $69.10600 | $51,829.50 |