36-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5590ACPZ-R7

DigiKey Part Number
ADL5590ACPZ-R7TR-ND - Tape & Reel (TR)
ADL5590ACPZ-R7CT-ND - Cut Tape (CT)
ADL5590ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5590ACPZ-R7
Description
RF MODULATOR 869MHZ-960MHZ 36QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Modulator IC 869MHz ~ 960MHz 36-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5590ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Modulator
LO Frequency
-
RF Frequency
869MHz ~ 960MHz
P1dB
16dBm
Noise Floor
-156.6dBm/Hz
Output Power
5.7dBm
Current - Supply
170 mA
Voltage - Supply
4.75V ~ 5.25V
Test Frequency
940MHz
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad, CSP
Supplier Device Package
36-LFCSP-VQ (6x5.75)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7,527 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$134.02000$134.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$78.57949$58,934.62
Manufacturers Standard Package

Other Suppliers on DigiKey

7,527In Stock
Ships from Rochester Electronics, LLC