
ADL5534ACPZ-R7 | |
---|---|
DigiKey Part Number | ADL5534ACPZ-R7TR-ND - Tape & Reel (TR) ADL5534ACPZ-R7CT-ND - Cut Tape (CT) ADL5534ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5534ACPZ-R7 |
Description | IC AMP GPS 20MHZ-500MHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20MHz ~ 500MHz 16-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5534ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 20MHz ~ 500MHz | |
P1dB | 20.4dBm | |
Gain | 19dB ~ 20.5dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 98mA ~ 110mA | |
Test Frequency | 380MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.64000 | $69.64 |
10 | $60.39000 | $603.90 |
25 | $57.18600 | $1,429.65 |
100 | $52.78360 | $5,278.36 |
250 | $50.14604 | $12,536.51 |
500 | $48.28464 | $24,142.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $45.55391 | $68,330.87 |