


LTC7065RMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7065RMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7065RMSE#PBF |
Description | IC GATE DRVR HALF-BRIDGE 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7065RMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 6V ~ 14V | |
Logic Voltage - VIL, VIH | 1.4V, 3.45V, 0.85V, 2.7V | |
Current - Peak Output (Source, Sink) | 2.6A, 2.6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 23ns, 29ns, 20ns, 28ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.87000 | $21.87 |
| 10 | $16.29500 | $162.95 |
| 50 | $14.05060 | $702.53 |
| 100 | $13.35580 | $1,335.58 |
| 250 | $12.62232 | $3,155.58 |
| 500 | $12.18016 | $6,090.08 |
| 1,000 | $11.81610 | $11,816.10 |
| 2,500 | $11.43186 | $28,579.65 |
| 5,000 | $11.20030 | $56,001.50 |



