
ADL5505-EVALZ | |
|---|---|
DigiKey Part Number | ADL5505-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5505-EVALZ |
Description | TRUPWR DETECTOR EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5505 TruPwr™ Power Detector 450MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | 450MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL5505 | |
Note | - | |
RF Type | - | |
RF Frequency | 450MHz ~ 6GHz | |
Function | Power Detector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,047.91000 | $1,047.91 |


