
ADL5355ACPZ-R7 | |
---|---|
DigiKey Part Number | ADL5355ACPZ-R7TR-ND - Tape & Reel (TR) ADL5355ACPZ-R7CT-ND - Cut Tape (CT) ADL5355ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5355ACPZ-R7 |
Description | IC MIXER 1.2-2.5GHZ 20LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM 1.2GHz ~ 2.5GHz 20-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5355ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
RF Type | Cellular, ISM | |
Frequency | 1.2GHz ~ 2.5GHz | |
Number of Mixers | 1 | |
Gain | 8.4dB | |
Noise Figure | 9.2dB | |
Secondary Attributes | - | |
Current - Supply | 100mA | |
Voltage - Supply | 3.3V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP-WQ (5x5) | |
Base Product Number |