RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 10MHz ~ 3GHz 24-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5330ACPZ-REEL7

DigiKey Part Number
505-ADL5330ACPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADL5330ACPZ-REEL7CT-ND - Cut Tape (CT)
505-ADL5330ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5330ACPZ-REEL7
Description
IC AMP CEL 10MHZ-3GHZ 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 10MHz ~ 3GHz 24-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADL5330ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10MHz ~ 3GHz
P1dB
1.2dBm
Gain
10dB
Noise Figure
-
RF Type
Cellular, CDMA2000, W-CDMA, GSM
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
250mA
Test Frequency
2.7GHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,296
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$133.11000$133.11
10$115.82400$1,158.24
25$109.83920$2,745.98
100$101.62350$10,162.35
250$96.70720$24,176.80
500$93.58698$46,793.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$88.15284$132,229.26
Manufacturers Standard Package