ADL5322ACPZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,589
Unit Price: $77.05000
Datasheet
8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5322ACPZ-R7

DigiKey Part Number
ADL5322ACPZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5322ACPZ-R7
Description
IC AMP CELL 700MHZ-1GHZ 8LFCSP
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CDMA2000, W-CDMA, GSM 700MHz ~ 1GHz 8-LFCSP-VD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADL5322ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
700MHz ~ 1GHz
P1dB
27dBm ~ 27.7dBm
Gain
19dB ~ 21.4dB
Noise Figure
5dB
RF Type
Cellular, CDMA2000, W-CDMA, GSM
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
320mA
Test Frequency
850MHz
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-VD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,838 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,838In Stock
Ships from Rochester Electronics, LLC