Logarithmic Converter IC Optical 20-WLCSP (2.04x1.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logarithmic Converter IC Optical 20-WLCSP (2.04x1.64)
20-UFBGA, WLCSP

ADL5309ACBZ-RL

DigiKey Part Number
505-ADL5309ACBZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADL5309ACBZ-RL
Description
188DB RANGE (10PA - 25MA) DUAL L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Logarithmic Converter IC Optical 20-WLCSP (2.04x1.64)
Datasheet
 Datasheet
EDA/CAD Models
ADL5309ACBZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Logarithmic Converter
Applications
Optical
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (2.04x1.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$199.88522$1,998,852.20
Manufacturers Standard Package