
ADL5308ACCZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5308ACCZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5308ACCZ-R7 |
Description | FAST RESPONSE LOGARITHMIC CONVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Converter IC Optical 14-LGA (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5308ACCZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Logarithmic Converter | |
Applications | Optical | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFLGA Exposed Pad | |
Supplier Device Package | 14-LGA (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $121.72139 | $365,164.17 |


