ADIS16360/PCBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADIS16360/PCBZ
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADIS16360/PCBZ

DigiKey Part Number
ADIS16360/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADIS16360/PCBZ
Description
BOARD EVAL FOR ADIS16360
Customer Reference
Detailed Description
ADIS16360 iMEMS®, iSensor™ Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope
Sensing Range
±18g, ±75°/sec, ±150°/sec, ±300°/sec
Interface
Serial, SPI
Sensitivity
3.33mg/LSB, 0.0125 ~ 0.05°/sec/LSB
Voltage - Supply
4.75V ~ 5.25V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADIS16360
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.