



ADIS16136AMLZ | |
---|---|
DigiKey Part Number | ADIS16136AMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16136AMLZ |
Description | GYROSCOPE DIGITAL 24MSM |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±450 380Hz SPI Module |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16136AMLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Type | Digital | |
Axis | Z (Yaw) | |
Range °/s | ±450 | |
Sensitivity (LSB/(°/s)) | 14007 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 380Hz | |
Output Type | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 120 mA | |
Features | Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15,350.87000 | $15,350.87 |