
ADIS16006/PCBZ | |
---|---|
DigiKey Part Number | ADIS16006/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16006/PCBZ |
Description | BOARD EVAL FOR ADIS16006/PCB |
Customer Reference | |
Detailed Description | ADIS16006 iSensor™ Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±5g | |
Interface | Serial, SPI | |
Sensitivity | 256LSB/g | |
Voltage - Supply | 3V ~ 5.25V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADIS16006 | |
Note | - | |
Base Product Number |