ADIS16003/PCBZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16003/PCBZ

DigiKey Part Number
ADIS16003/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADIS16003/PCBZ
Description
BOARD EVALUATION ADIS16003
Customer Reference
Detailed Description
ADIS16003 iSensor™ Accelerometer, 2 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, 2 Axis
Sensing Range
±1.7g
Interface
Serial, SPI
Sensitivity
820LSB/g
Voltage - Supply
3V ~ 5.25V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADIS16003
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.