
ADG936BRUZ-R | |
---|---|
DigiKey Part Number | ADG936BRUZ-R-ND |
Manufacturer | |
Manufacturer Product Number | ADG936BRUZ-R |
Description | IC RF SWITCH 2XSPDT 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG936BRUZ-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | 2 x SPDT | |
Frequency Range | 0Hz ~ 2GHz | |
Isolation | 36dB | |
Insertion Loss | 0.9dB | |
Test Frequency | 1GHz | |
P1dB | 16dBm | |
IIP3 | 32dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 1.65V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.05000 | $47.05 |
10 | $40.72700 | $407.27 |
75 | $36.11093 | $2,708.32 |
150 | $34.69640 | $5,204.46 |
300 | $33.36267 | $10,008.80 |
525 | $32.34259 | $16,979.86 |
1,050 | $31.14510 | $32,702.35 |
2,550 | $29.71345 | $75,769.30 |