RF Switch IC General Purpose 2 x SPDT 50Ohm 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG936BRU-REEL

DigiKey Part Number
ADG936BRU-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADG936BRU-REEL
Description
IC SW 1.65V SPDT DUAL 20-TSSOP
Customer Reference
Detailed Description
RF Switch IC General Purpose 2 x SPDT 2 GHz 50Ohm 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG936BRU-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
RF Type
General Purpose
Topology
Absorptive
Circuit
2 x SPDT
P1dB
16dBm (typ) P1dB
IIP3
32dBm (typ)
Features
-
Impedance
50Ohm
Voltage - Supply
1.65V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types