
ADG819BRTZ-REEL | |
|---|---|
DigiKey Part Number | ADG819BRTZ-REELTR-ND - Tape & Reel (TR) ADG819BRTZ-REELCT-ND - Cut Tape (CT) ADG819BRTZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG819BRTZ-REEL |
Description | IC SWITCH SPDTX1 600MOHM SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 600mOhm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG819BRTZ-REEL Models |
Category | -3db Bandwidth 17MHz |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 80pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -72dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 600mOhm | Package / Case SOT-23-6 |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package SOT-23-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 45ns, 16ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG819BRTZ-500RL7 | Analog Devices Inc. | 1,257 | 505-ADG819BRTZ-500RL7CT-ND | $31.49000 | Parametric Equivalent |
| ADG819BRTZ-REEL7 | Analog Devices Inc. | 1,238 | ADG819BRTZ-REEL7CT-ND | $31.49000 | Parametric Equivalent |
| MAX4561EUT+T | Analog Devices Inc./Maxim Integrated | 3,100 | MAX4561EUT+TCT-ND | $39.38000 | Similar |
| MAX4624EUT+T | Analog Devices Inc./Maxim Integrated | 7,157 | MAX4624EUT+TCT-ND | $45.38000 | Similar |
| MAX4644EUT+T | Analog Devices Inc./Maxim Integrated | 4,569 | MAX4644EUT+TCT-ND | $39.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |
| 10 | $23.71100 | $237.11 |
| 25 | $21.78040 | $544.51 |
| 100 | $19.65350 | $1,965.35 |
| 250 | $18.63912 | $4,659.78 |
| 500 | $18.49098 | $9,245.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $16.41020 | $164,102.00 |


