
ADG802BRMZ | |
|---|---|
DigiKey Part Number | ADG802BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG802BRMZ |
Description | IC SW SPST-NCX1 300MOHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 300mOhm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG802BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 45ns, 15ns | |
-3db Bandwidth | 12MHz | |
Charge Injection | 50pC | |
Channel Capacitance (CS(off), CD(off)) | 180pF, 180pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.42000 | $36.42 |
| 10 | $27.64100 | $276.41 |
| 50 | $24.12020 | $1,206.01 |
| 100 | $23.02840 | $2,302.84 |
| 250 | $21.87644 | $5,469.11 |
| 500 | $21.18188 | $10,590.94 |
| 1,000 | $20.61031 | $20,610.31 |
| 2,500 | $20.00692 | $50,017.30 |

