SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG801BRTZ-500RL7

DigiKey Part Number
505-ADG801BRTZ-500RL7TR-ND - Tape & Reel (TR)
505-ADG801BRTZ-500RL7CT-ND - Cut Tape (CT)
505-ADG801BRTZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG801BRTZ-500RL7
Description
IC SW SPST-NOX1 300MOHM SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 300mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADG801BRTZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
300mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 15ns
-3db Bandwidth
12MHz
Charge Injection
50pC
Channel Capacitance (CS(off), CD(off))
180pF, 180pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.02000$38.02
10$24.68200$246.82
25$21.19440$529.86
100$17.24970$1,724.97
250$15.31384$3,828.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$14.12260$7,061.30
1,000$13.13760$13,137.60
Manufacturers Standard Package